TE Connectivity Signal Relay, 1.1 → 125V dc Coil, 5A Switching Current, DPST
- RS-stocknr.:
- 471-520
- Fabrikantnummer:
- 1-1393808-9
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 2 eenheden)*
€ 437,62
(excl. BTW)
€ 529,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 437,62 | € 218,81 |
*prijsindicatie
- RS-stocknr.:
- 471-520
- Fabrikantnummer:
- 1-1393808-9
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 1.1 → 125V dc | |
| Contact Configuration | DPST | |
| Maximum Switching Current DC | 5 A | |
| Switching Current | 5A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 1.1 → 125V dc | ||
Contact Configuration DPST | ||
Maximum Switching Current DC 5 A | ||
Switching Current 5A | ||
- Land van herkomst:
- DE
The TE Connectivity Signal relay designed for efficiency and reliability is engineered to provide robust control across various applications. This component excels in monostable DC conditions, featuring a capacity of 5 Amps. Crafted with precision, it offers a dependable alternative for your circuit control needs. With its advanced low halogen materials and compliance to multiple international directives, including the EU RoHS and REACH regulations, this relay aligns with eco-friendly standards ensuring the safety of both the product and the environment. Its solder process capability is impressive, able to withstand wave soldering at temperatures of up to 265°C. This relay's internal description is meticulously crafted, promising longevity and optimal performance in diverse operational conditions.
Engineered for monostable DC operation
Ensures a maximum switching current of 5 Amps
Designed with low halogen materials for environmental safety
Compliant with EU RoHS and REACH regulations for enhanced safety
Provides a reliable solution for circuit control applications
Supports a variety of interconnect solutions with compatible part numbers
Offers an assurance of quality with rigorous compliance documentation
Ensures a maximum switching current of 5 Amps
Designed with low halogen materials for environmental safety
Compliant with EU RoHS and REACH regulations for enhanced safety
Provides a reliable solution for circuit control applications
Supports a variety of interconnect solutions with compatible part numbers
Offers an assurance of quality with rigorous compliance documentation
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay, 5A Switching Current
- TE Connectivity Chassis Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT
- TE Connectivity Surface Mount Signal Relay, 20V dc Coil, 2A Switching Current, SPDT
- Panasonic PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, DPST
- Panasonic PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPST
- Omron PCB Mount Power Relay, 12V ac Coil, 5A Switching Current, DPST
- Omron PCB Mount Power Relay, 9V ac Coil, 5A Switching Current, DPST
- Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPST
