Murata, CFx, Signal Filter 0.455MHz, Through Hole, Pin, 11 x 7 x 7.5mm
- RS-stocknr.:
- 747-5038P
- Fabrikantnummer:
- CFWLA455KE1Y-B0
- Fabrikant:
- Murata
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 747-5038P
- Fabrikantnummer:
- CFWLA455KE1Y-B0
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Series | CFx | |
| Mounting Type | Through Hole | |
| Operating Frequency | 0.455MHz | |
| Termination Style | Pin | |
| Dimensions | 11 x 7 x 7.5mm | |
| Depth | 7mm | |
| Height | 7.5mm | |
| Length | 11mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Series CFx | ||
Mounting Type Through Hole | ||
Operating Frequency 0.455MHz | ||
Termination Style Pin | ||
Dimensions 11 x 7 x 7.5mm | ||
Depth 7mm | ||
Height 7.5mm | ||
Length 11mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- Land van herkomst:
- JP
455 kHz Ceramic IF Filter CFx Series
CFULA_A series are high selectivity ceramic filters, which consist of 4 ceramic elements in ladder form
CFWLA_A series are low profile high selectivity ceramic filters which use 6 ceramic elements in ladder form
Most suitable for digital communications, high class transceivers, amateur radios and cellular phones because of their improved GDT characteristics and high selectivity.
CFWLA_A series are low profile high selectivity ceramic filters which use 6 ceramic elements in ladder form
Most suitable for digital communications, high class transceivers, amateur radios and cellular phones because of their improved GDT characteristics and high selectivity.
Ceramic Filters