Novotechnik MUW 200 Series Signal Conditioner, Resistance Input, Analogue Output
- RS-stocknr.:
- 288-5007
- Artikelnummer Distrelec:
- 176-89-680
- Fabrikantnummer:
- MUW-200-1
- Fabrikant:
- Novotechnik
Subtotaal (1 eenheid)*
€ 181,49
(excl. BTW)
€ 219,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 181,49 |
*prijsindicatie
- RS-stocknr.:
- 288-5007
- Artikelnummer Distrelec:
- 176-89-680
- Fabrikantnummer:
- MUW-200-1
- Fabrikant:
- Novotechnik
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
| Merk | Novotechnik | |
| Module Type | Signal Conditioner | |
| Input Signal Type | Resistance | |
| Output Signal Type | Analogue | |
| Input Range | 10000kΩ | |
| Output Range | 0 → 10V | |
| Series | MUW 200 | |
| Alles selecteren | ||
|---|---|---|
Merk Novotechnik | ||
Module Type Signal Conditioner | ||
Input Signal Type Resistance | ||
Output Signal Type Analogue | ||
Input Range 10000kΩ | ||
Output Range 0 → 10V | ||
Series MUW 200 | ||
- Land van herkomst:
- DE
The signal conditioner for position transducers is a highly versatile and reliable device that allows for precise adjustment of output signals, even in less-than-optimal conditions. With integrated electronic circuitry and a wide operating voltage range, this signal conditioner ensures maximum operating reliability in extreme environmental conditions.
Adjustable zero point and range for customized output signals
Wide operating voltage range for supply by unstabilized direct voltage sources
Highly stable constant voltage supply to position transducers for reliable operation
Excellent linearity and low temperature drift for accurate signal transmission
Sensor proximity in plug connection for interference-free signal transmission
Wide operating voltage range for supply by unstabilized direct voltage sources
Highly stable constant voltage supply to position transducers for reliable operation
Excellent linearity and low temperature drift for accurate signal transmission
Sensor proximity in plug connection for interference-free signal transmission
Gerelateerde Links
- Novotechnik Series MUW 200 Series Signal Conditioner
- Novotechnik MUK 350 Series Signal Conditioner, Resistance Input, Analogue Output
- Novotechnik MUP-110/160 Series Signal Conditioner, Resistance Input, Analogue Output
- Novotechnik MUP-110 Series Signal Conditioner, Analogue Output, 24V dc Supply
- Novotechnik MUP080 Series Signal Conditioner, Potentiometer Input, Current, Voltage Output, 18-30V dc Supply
- Eaton MTL Series Signal Conditioner, RTD Input, Resistance Output, 20 → 35V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Resistance, Voltage Output, ATEX
- GEORGIN GH 11000 Series Signal Conditioner, Current Input, Analogue Output