Seneca K109 Series Signal Conditioner, Current, Voltage Output, 30V Supply

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
288-4624
Artikelnummer Distrelec:
300-74-413
Fabrikantnummer:
K109PT-HPC
Fabrikant:
Seneca
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Seneca

Output Signal Type

Current, Voltage

Input Range

-200 - 160°C

Output Range

0 - 10V

Supply Voltage

30V

Series

K109

Land van herkomst:
IT
The high-performance converter designed for Thermoresistance applications. It provides a standard mA/V output signal for PT100 with 2, 3, or 4 wires, ensuring accuracy and reliability in temperature measurements.

Completely configurable through dip switches for easy customization
Provides a 3-way galvanic isolation among power supply, input, and output circuits for data integrity
Power supply range of 19.2-30 Vdc with power consumption of 500 mW
Accurate measurement with 0.1% accuracy and quick response time of less than 50 ms
Compact design with dimensions of 6.2 x 93.1 x 102.5 mm for easy installation on a 35 mm DIN rail guide

Gerelateerde Links