GEORGIN BPX Series Signal Converter, Current, RTD, Thermocouple, Voltage Input, Analogue Output

Subtotaal (1 doos van 1 eenheid)*

€ 553,11

(excl. BTW)

€ 669,26

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
1 +€ 553,11

*prijsindicatie

RS-stocknr.:
230-9431
Fabrikantnummer:
BPX000E-10-1A
Fabrikant:
GEORGIN
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

GEORGIN

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Analogue

Input Range

0 → 20kO, -1 → 10.5V, -2.5 → 23mA, -10 → 105mV, -270 → 2320°C

Series

BPX

Land van herkomst:
FR
The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.

In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.

Programmable converter BPX
Universal input (TC, RTD, mA, mV,V, Potentiometer)
Output : 2 trips and 4/20 mA
Power supply : 110 to 230 Vac
Mounting : Din rail

Gerelateerde Links