Better World

Schneider Electric Harmony Analog Series Analogue Converter, IECEx

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 192,20

(excl. BTW)

€ 232,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 8 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 9€ 192,20
10 +€ 163,37

*prijsindicatie

Better World

Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.

RS-stocknr.:
221-2853
Artikelnummer Distrelec:
303-04-753
Fabrikantnummer:
RMCL55BD
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Input Range

0 → 20mA

Hazardous Area Certification

IECEx

Better World Product

Yes

Series

Harmony Analog

Better World Verification

Green Premium

Schneider Electric RMCL55BD


This voltage/current converter is part of the range of Harmony Analog. It allows conversion of the most common signals. Its supply voltage is 24V DC, isolated. It features four inputs with voltage/current range of 0V to 10V, +/- 10V, 0mA to 20mA, and 4mA to 20mA. It has four outputs with a switchable voltage/current range of 0V to 10V, +/- 10V, 0mA to 20mA, and 4mA to 20mA. It also allows the connection distance between a sensor and the measurement acquisition device to be increased. 0 It weighs 0.120Kg. 0 0 Conforming to IEC standards, UL and CSA certified, this converter is suitable for universal use. 0 0 0 0 Quick and intuitive setting, easy to use with fixed input and output values according to the market needs. The settings are secure with sealable protective cover. 0

The Schneider Electric Zelio Logic smart relays are designed for use in small automated systems. They are used in both the industrial and commercial sectors. Their compact size and ease of setup make them a competitive alternative to solutions based on cabled logic or specific cards.

standards = IEC 60947-1, IEC 60584-1
product certifications= CSA, UL,GL

Gerelateerde Links