WAGO Jumpflex Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply
- RS-stocknr.:
- 180-3045
- Fabrikantnummer:
- 857-569
- Fabrikant:
- WAGO
Subtotaal (1 eenheid)*
€ 424,02
(excl. BTW)
€ 513,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 30 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 424,02 |
*prijsindicatie
- RS-stocknr.:
- 180-3045
- Fabrikantnummer:
- 857-569
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Module Type | Process Signal Converter | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | (IN 2) 0 → 5 A, (IN1) 300V ac/dc | |
| Output Range | 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 2 → 10 mA, 4 → 20mA | |
| Supply Voltage | 24V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -25 → +70°C | |
| Series | Jumpflex | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Module Type Process Signal Converter | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range (IN 2) 0 → 5 A, (IN1) 300V ac/dc | ||
Output Range 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 2 → 10 mA, 4 → 20mA | ||
Supply Voltage 24V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -25 → +70°C | ||
Series Jumpflex | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
- Land van herkomst:
- DE
Power signal conditioner, Current and voltage input signal, Current and voltage output signal, Digital output, Configuration via software, Supply voltage: 24 VDC, 6 mm module width
Gerelateerde Links
- WAGO Jumpflex Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply
- WAGO JUMPFLEX Series Signal Conditioner, Current, Voltage Input, Current Output, 24V dc Supply, ATEX, IECEx
- WAGO 857 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply
- WAGO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner, Current Input, Current, Voltage Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply, ATEX, IECEx
- WAGO 857 Series Signal Conditioner, Voltage Input, Current Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner, Current Input, Voltage Output, 24V dc Supply