Manorga Grey 1 Shelf Steel Extension Bay, 1 m x 1.5m, 1 m, 94 kg Load
- RS-stocknr.:
- 267-8145
- Fabrikantnummer:
- ZANIVSUPTUB1510A
- Fabrikant:
- Manorga
Subtotaal (1 eenheid)*
€ 64,95
(excl. BTW)
€ 78,59
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 64,95 |
*prijsindicatie
- RS-stocknr.:
- 267-8145
- Fabrikantnummer:
- ZANIVSUPTUB1510A
- Fabrikant:
- Manorga
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Manorga | |
| Product Type | Extension Bay | |
| Number of Shelves | 1 | |
| Load Capacity | 94kg | |
| Height | 1m | |
| Width | 1.5m | |
| Depth | 1m | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Manorga | ||
Product Type Extension Bay | ||
Number of Shelves 1 | ||
Load Capacity 94kg | ||
Height 1m | ||
Width 1.5m | ||
Depth 1m | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- FR
FLIP is the ultimate versatile, designed and practical shelving solution. FLIP shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find FLIP in the following environments: Workshops, warehouses, archive rooms, storage areas... Designed for the storage of light packaged products, it allows the storage of lightweight items on tubular shelves, making it ideal for storing cardboard boxes, plastic containers, or mechanical parts. The adaptable FLIP shelving system also enables the storage of smaller items thanks to its various shelf covering options or steel shelves. Find the configuration that best suits your needs and environment among its dimensions, reaching heights of up to 3000mm and lengths of up to 1500mm, with a maximum load capacity of 230kg per level. Every FLIP product comes with epoxy paint finish, allowing it to perfectly blend in any design and environment. Take control of your storage space with unique and customized elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 front-perforated uprights, stabilizing feet, and monobloc shelves, FLIP is the practical and durable shelving system for your storage needs.
Advantages:
- Epoxy paint finish
- No crossbars for single and double-sided use
- Easy and tool-free assembly
Kit Content
- 1 tubular shelf
- 1 chipboard cover
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Gerelateerde Links
- Manorga Galvanised 1 Shelf Galvanised Steel Extension Bay, 1 m x 1.5m, 1 m, 94 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Extension Bay, 2 m x 1.5m, 1 m, 94 kg Load
- Manorga Grey 5 Shelf Sheet Steel Extension Bay, 2 m x 1.5m, 1 m, 94 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay, 1.76 m x 1.5m, 800 mm, 94 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Starter Bay, 2 m x 1.5m, 1 m, 94 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay, 2 m x 1.5m, 1 m, 94 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Starter Bay, 1.76 m x 1.5m, 800 mm, 94 kg Load
- Manorga Grey 1 Shelf Sheet Steel Extension Bay, 1.2 m x 1.5m, 1.2 m, 135 kg Load