Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1250mm
- RS-stocknr.:
- 206-303
- Fabrikantnummer:
- BRRAYOSLD201240S2
- Fabrikant:
- Manorga
Subtotaal (1 eenheid)*
€ 165,03
(excl. BTW)
€ 199,69
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 165,03 |
*prijsindicatie
- RS-stocknr.:
- 206-303
- Fabrikantnummer:
- BRRAYOSLD201240S2
- Fabrikant:
- Manorga
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
| Merk | Manorga | |
| System | Storage Rack System | |
| Type | Rack Mount Shelf | |
| Number of Shelves | 12 | |
| Width | 1250mm | |
| Height | 2000mm | |
| Alles selecteren | ||
|---|---|---|
Merk Manorga | ||
System Storage Rack System | ||
Type Rack Mount Shelf | ||
Number of Shelves 12 | ||
Width 1250mm | ||
Height 2000mm | ||
Vrijgesteld
- Land van herkomst:
- FR
The Manorga Epsivol is a highly modular shelving system compatible with 9 types of beams and 3 types of shelves. It allows for pre assembly of frames at the factory, saving up to 60% on assembly time. The system can be installed in multi tier configurations and features beams that are compatible with the Epsirack pallet rack. Additional versions include Epsivol One for reduced height up to 3 meters, Epsitable for work surfaces, Epsivol vertical for vertical storage, and Epsivol secure mesh for secure storage solutions.
Epoxy paint standard finish RAL 7024
Uprights 50x50x1.5 mm double perforation
Galvanized crossbars and diagonals profile C
Galvanized footplates 100x60x2 mm
Load capacity up to 1500 kg per level
Uprights 50x50x1.5 mm double perforation
Galvanized crossbars and diagonals profile C
Galvanized footplates 100x60x2 mm
Load capacity up to 1500 kg per level
Gerelateerde Links
- Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1250mm
- Manorga 12 Shelf Storage Rack System Shelving System x 1250mm
- Manorga 12 Shelf Storage Rack System Shelving System, 1750mm x 1250mm
- Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 2000mm x 1250mm, 300kg Load
- Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 2000mm x 1250mm, 3000kg Load
- Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1000mm
- Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1500mm
- Manorga Galvanised Sheet Steel Storage Rack System Shelving System, 2000mm x 1250mm