Schneider Electric 115/480 V 530 W Servo Motor, 9000 rpm, 2.5 Nm Max Output Torque, 9 mm Shaft Diameter

Niet beschikbaar
RS heeft dit product niet meer op voorraad.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

RS-stocknr.:
655-209
Fabrikantnummer:
SH30552P01A2000
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

2.5Nm

Supply Voltage

115/480 V

Sub Type

Servo Motors SH3

Output Speed

9000rpm

Power Rating

530W

Stall Torque

0.71Nm

Shaft Diameter

9mm

Mount Type

Flange

Length

154.4mm

Width

19 mm

Series

SH3

Standards/Approvals

EAN, REACH, RoHS, WEEE

Land van herkomst:
DE
The Schneider Electric Servo motor is engineered for precision and performance in demanding applications. Designed to operate efficiently within a range of 115 to 480 volts, this three-phase motor boasts a remarkable maximum speed of 9000 rpm and a continuous stall torque of 0.71 N.m. With its robust construction, including IP54/IP65 ingress protection, the motor is well-suited for environments where reliability is paramount. The compact design, featuring a smooth shaft and international standard flange for mounting, ensures seamless integration into various systems. Its lightweight profile at 1.5 kg and effective cooling via natural convection further enhances its operational efficiency, providing a blend of durability and functionality for industrial use.

Maximum mechanical speed of 9000 rpm for high-performance applications

Continuous stall current of 1.2 A ensures efficient power consumption

Peak stall torque of 2.5 N.m for demanding operational requirements

Nominal output power of up to 670 W at 480 V for superior performance

Integrated smooth shaft design facilitates precise coupling

Encoder type: Absolute single turn SinCos Hiperface enables high-resolution feedback

Four mounting holes with a standard flange allow easy installation

IP54/IP65 rating ensures durability in various environmental conditions

Carbon footprint of 1429 kg.eq.CO2 underlines commitment to sustainability

Gerelateerde Links