Festo 680 V 1870 W Servo Motor, 2700 rpm, 30.5 Nm Max Output Torque
- RS-stocknr.:
- 196-240
- Fabrikantnummer:
- EMMT-AS-100-L-HS-RSB
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 1.554,11
(excl. BTW)
€ 1.880,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.554,11 |
*prijsindicatie
- RS-stocknr.:
- 196-240
- Fabrikantnummer:
- EMMT-AS-100-L-HS-RSB
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Maximum Output Torque | 30.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 2700rpm | |
| Power Rating | 1870W | |
| Stall Torque | 10.4Nm | |
| Mount Type | Flange | |
| Length | 300mm | |
| Width | 300 mm | |
| Depth | 20mm | |
| Current Rating | 28.6 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 8.06kg.cm² | |
| Standards/Approvals | VDMA24364 zone III, UL E342973, UKCA, RoHS, RCM trademark, IEC 60034, c UL US, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Maximum Output Torque 30.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 2700rpm | ||
Power Rating 1870W | ||
Stall Torque 10.4Nm | ||
Mount Type Flange | ||
Length 300mm | ||
Width 300 mm | ||
Depth 20mm | ||
Current Rating 28.6 A | ||
Series EMMT-AS | ||
Rotor Inertia 8.06kg.cm² | ||
Standards/Approvals VDMA24364 zone III, UL E342973, UKCA, RoHS, RCM trademark, IEC 60034, c UL US, CE | ||
- Land van herkomst:
- BG
Festo EMMT Series Servo Motor, 28.6A Current Rating, 1.87kW Power Rating - EMMT-AS-100-L-HS-RSB, Numeric Part Number: 5255536
This servo motor is designed for high-performance applications requiring precision and reliability. With a peak torque output of 30.5Nm and robust specifications, it is essential for automating various industrial processes. The product operates efficiently under diverse conditions, making it suitable for a wide range of environments.
Features & Benefits
• Peak torque of 30.5Nm for enhanced performance
• Maximum speed of 2700r/min for high efficiency
• Includes digital motor temperature transmission for monitoring
• High protection rating up to IP67 with rotary shaft seal
Applications
• Employed in robotics for precise movement control
• Utilised in conveyor systems for effective material handling
• Suitable for CNC machines requiring high-speed operation
• Integrated into packaging machinery for consistent performance
• Used in automation systems for steady process control
What is the compressor current rating of this motor?
The continuous stall current is 6.7A, and the peak current reaches 28.6A for optimal dynamic performance.
How does it handle varying environmental conditions?
It is designed to operate effectively from -15°C to 40°C, with derating applicable above higher ambient temperatures up to 80°C.
What is the operational voltage for this motor?
The nominal operating voltage is 680V, accommodating the needs of high-performance applications.
Can the motor be installed at high altitudes?
Yes, it can be installed at altitudes up to 4000m, though derating applies beyond 1000m.
How long is the expected lifespan of the components?
The average mean time to failure for the rotor position sensor is estimated to be around 190 years under normal operating conditions.
Gerelateerde Links
- Festo 680 V 2030 W Servo Motor, 2700 rpm, 30.5 Nm Max Output Torque
- Festo 680 V dc 1870 W Servo Motor, 13000 rpm, 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 1.77 kW Servo Motor, 2700 rpm, 22.4 Nm Max Output Torque
- Festo 680 V 2.06 kW Servo Motor, 2700 rpm, 38.7 Nm Max Output Torque
- Festo 680 V 1.45 kW Servo Motor, 2700 rpm, 13.7 Nm Max Output Torque
- Festo 680 V 2.2 kW Servo Motor, 2700 rpm, 38.7 Nm Max Output Torque
- Festo 680 V 1450 W Servo Motor, 2700 rpm, 13.7 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor, 6800 rpm, 6.4 Nm Max Output Torque