Festo 680 V 8629 W Servo Motor, 1654 rpm, 183.3 Nm Max Output Torque

Subtotaal (1 eenheid)*

€ 6.211,43

(excl. BTW)

€ 7.515,83

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 6.211,43

*prijsindicatie

RS-stocknr.:
196-015
Fabrikantnummer:
EMMT-AS-190-LK-HT-R3MB
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Maximum Output Torque

183.3Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

1654rpm

Power Rating

8629W

Stall Torque

93.7Nm

Current Rating

22.8 A

Series

EMMT-AS-190-LK-HT-R3MB

Standards/Approvals

EU RoHS Directive, EN 60034-7, EN 60068-2-29, EN 60068-2-6, DIN SPEC 42955, EU EMC Directive, EU Low Voltage Directive, IEC 60034

Rotor Inertia

195kg.cm²

Land van herkomst:
DE
The Festo Servo Motor embodies precision engineering and robust performance, making it ideal for a range of applications demanding reliable motion control. Designed to operate within a broad temperature range, it ensures consistent performance even in challenging environments. The innovative features, including advanced temperature monitoring and a powerful braking system, position this motor as a vital component in any system requiring high torque and speed variability.

Environmentally compliant design ensures adherence to contemporary standards

Multiple mounting positions offer versatile integration options

Robust brake system ensures reliable stopping power

Long lifespan of components minimises replacement frequency

Exceptional operating characteristics yield high efficiency

Advanced encoder technology provides precise rotor position feedback

Optimised weight distribution enhances mechanical stability

Gerelateerde Links