Festo 680 V 1450 W Servo Motor, 4770 rpm, 13.7 Nm Max Output Torque
- RS-stocknr.:
- 194-651
- Fabrikantnummer:
- EMMT-AS-100-S-HS-RM
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 1.087,88
(excl. BTW)
€ 1.316,33
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.087,88 |
*prijsindicatie
- RS-stocknr.:
- 194-651
- Fabrikantnummer:
- EMMT-AS-100-S-HS-RM
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 13.7Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 4770rpm | |
| Power Rating | 1450W | |
| Stall Torque | 6.3Nm | |
| Current Rating | 13.7 A | |
| Series | EMMT-AS | |
| Standards/Approvals | No | |
| Rotor Inertia | 3.15kg.cm² | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 13.7Nm | ||
Supply Voltage 680 V | ||
Output Speed 4770rpm | ||
Power Rating 1450W | ||
Stall Torque 6.3Nm | ||
Current Rating 13.7 A | ||
Series EMMT-AS | ||
Standards/Approvals No | ||
Rotor Inertia 3.15kg.cm² | ||
- Land van herkomst:
- BG
Festo EMMT Series Servo Motor, 13.7A Current Rating, 1.45kW Power Rating - EMMT-AS-100-S-HS-RM, Numeric Part Number: 5255521
This servo motor is tailored for high-performance automation and control applications, delivering precise motion control essential across various industrial sectors. With a maximum output speed of 4770r/min and a rating of 1.45kW, it caters to sophisticated electrical and mechanical systems.
Features & Benefits
• Maximum output torque of 13.7Nm for strong performance
• Digital motor temperature monitoring for safe operation
• High stall torque specifications support challenging applications
Applications
• Precision motion control in automation systems
• Robotics requiring high torque and rapid acceleration
• Industrial equipment where space constraints exist
• demanding extended operational lifetimes
• Machines functioning at elevated temperatures
What is the maximum installation height for the motor?
The motor can be installed at a maximum height of 4000m, with derating applicable above 1000m.
How does the rotor position sensor function?
The absolute multi-turn encoder provides accurate position feedback, ensuring precise motor control.
Can this motor operate in humid conditions?
Yes, it can function within a relative humidity range of 0 to 90%, making it suitable for various environments.
What is the expected bearing lifetime under nominal conditions?
The bearing is designed for a lifetime of up to 20,000 hours under standard operational conditions.
How does the motor handle thermal variations?
The device can tolerate ambient temperatures up to 80°C with a derating measure of -1.5% per degree Celsius, ensuring reliability in fluctuating thermal conditions.
Gerelateerde Links
- Festo 680 V 1.45 kW Servo Motor, 2700 rpm, 13.7 Nm Max Output Torque
- Festo 680 V dc 1.45 kW Servo Motor, 13000 rpm, 13.7 Nm Max Output Torque, 19mm Shaft Diameter
- Festo 680 V 200 W Servo Motor, 3000 rpm, 1.6 Nm Max Output Torque
- Festo 680 V 408 W Servo Motor, 3000 rpm, 2.8 Nm Max Output Torque
- Festo 680 V 2.2 kW Servo Motor, 2700 rpm, 38.7 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor, 6800 rpm, 6.4 Nm Max Output Torque
- Festo 680 V 1.77 kW Servo Motor, 4790 rpm, 22.4 Nm Max Output Torque
- Festo 680 V 440 W Servo Motor, 3000 rpm, 5.6 Nm Max Output Torque