Festo 300 V 750 W Servo Motor, 5000 rpm, 7.17 Nm Max Output Torque
- RS-stocknr.:
- 194-302
- Fabrikantnummer:
- EMMB-AS-80-07-K-S30S
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 466,22
(excl. BTW)
€ 564,13
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 466,22 |
*prijsindicatie
- RS-stocknr.:
- 194-302
- Fabrikantnummer:
- EMMB-AS-80-07-K-S30S
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.17Nm | |
| Supply Voltage | 300 V | |
| Output Speed | 5000rpm | |
| Power Rating | 750W | |
| Stall Torque | 2.63Nm | |
| Current Rating | 3.8 A | |
| Series | EMMB-AS-80-07-K-S30S | |
| Rotor Inertia | 0.942kg.cm² | |
| Standards/Approvals | EN 60034-1, IEC 60034, DIN SPEC 42955, EU Low Voltage Directive, EN 60068-2-6, UL E342973, EN60068-2-27, EU EMC Directive, FN 942017-4, FN942017-5, EU RoHS Directive | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.17Nm | ||
Supply Voltage 300 V | ||
Output Speed 5000rpm | ||
Power Rating 750W | ||
Stall Torque 2.63Nm | ||
Current Rating 3.8 A | ||
Series EMMB-AS-80-07-K-S30S | ||
Rotor Inertia 0.942kg.cm² | ||
Standards/Approvals EN 60034-1, IEC 60034, DIN SPEC 42955, EU Low Voltage Directive, EN 60068-2-6, UL E342973, EN60068-2-27, EU EMC Directive, FN 942017-4, FN942017-5, EU RoHS Directive | ||
- Land van herkomst:
- CN
The Festo Servo Motor is engineered for precision and reliability, making it an ideal choice for a variety of demanding applications. Designed with versatility in mind, it operates efficiently within a wide range of ambient temperatures, ensuring optimal performance in diverse environments. Whether faced with intricate automation tasks or challenging conditions, this servo motor consistently delivers impressive torque and speed, driving operational success for your projects.
Encased in an IP65 rated housing for superior protection against dust and moisture
Engineered with a motor constant that ensures optimal torque delivery
Incorporates an absolute single turn encoder for precise rotor position sensing
Designed with a CE mark complying with essential EU directives
Capable of maintaining high performance with a continuous stall current rating
Constructed to be RoHS compliant which ensuring environmental standards are met
Built to withstand vibration and shock certified for robust transport applications
Gerelateerde Links
- Festo 300 V 750 W Servo Motor, 5000 rpm, 7.17 Nm Max Output Torque
- Festo 300 V 750 W Servo Motor, 3000 rpm, 7.17 Nm Max Output Torque
- Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque
- Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque
- Festo 300 V 100 W Servo Motor, 3000 rpm, 0.32 Nm Max Output Torque
- Festo 300 V 100 W Servo Motor, 6000 rpm, 0.96 Nm Max Output Torque
- Schneider Electric 220 V 750 W Servo Motor, 5000 rpm, 2.39 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 220 V dc 750 W Servo Motor, 5000 rpm, 7.16 Nm Max Output Torque, 19mm Shaft Diameter