Schneider Electric 220 V 100 W Servo Motor, 5000 rpm, 0.32 Nm Max Output Torque, 8 mm Shaft Diameter

Subtotaal (1 eenheid)*

€ 743,84

(excl. BTW)

€ 900,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks
Per stuk
1 +€ 743,84

*prijsindicatie

RS-stocknr.:
119-348
Fabrikantnummer:
BCH2MB0133CF5C
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Maximum Output Torque

0.32Nm

Product Type

Servo Motor

Supply Voltage

220 V

Output Speed

5000rpm

Power Rating

100W

Stall Torque

0.32Nm

Mount Type

Flange

Shaft Diameter

8mm

Shaft Length

25mm

Length

130mm

Width

30 mm

Depth

3mm

Current Rating

2.65 A

Series

Lexium 28

Standards/Approvals

CE, UL, EAC, EAN, REACH, RoHS

Rotor Inertia

0.076kg.cm²

Land van herkomst:
CN
The Schneider Electric servo motor is a high-quality 100W motor suitable for a range of applications. With a maximum speed of 5000 rpm and multiple compatibility options, it offers reliable performance in various setups.

Comes with a built-in holding brake for added safety

Offers 20 bits single turn absolute encoder for precise feedback

Features a natural convection cooling system for efficient operation

Includes a centring collar diameter of 30 mm for easy installation

Gerelateerde Links