HARTING Circular Connectors M12 Series Distribution Box, 8 Port, M12 Connector

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 140,40

(excl. BTW)

€ 169,88

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 06 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 140,40

*prijsindicatie

RS-stocknr.:
739-307
Fabrikantnummer:
090700122251
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Distribution Box

Number of Ports

8

Maximum Operating Voltage

30V

Series

Circular Connectors M12

Interface Type

M12 Connector

IP Rating

IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 2238 CYJV.E500416

Minimum Operating Voltage

10V

Output Type

PNP

Land van herkomst:
CN
The HARTING Har-SAB M12/8/5p PAC 5m PVC is a robust distribution box designed for efficient electrical distribution in various applications. It features a pre-assembled Master cable and multiple ports, ensuring reliable connectivity and ease of installation.

Features & Benefits


IP67 rating provides protection against dust and water ingress

Maximum operating temperature of 85 °C ensures reliability in high-heat environments

Minimum operating temperature of -30 °C allows for use in cold conditions

Supports a maximum operating voltage of 30 V dc for versatile applications

Pre-assembled Master cable simplifies installation and reduces setup time

Five contacts and eight ports enhance connectivity options

PNP output type ensures compatibility with various control systems

Compliant with China RoHS, CSA, and UL standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in robotics and automated machinery

What is the maximum operating voltage for this product?


The maximum operating voltage is 30 V dc.

Can this be used outdoors or in harsh environments?


Yes, it has an IP67 rating, making it suitable for outdoor use.

Gerelateerde Links