Sick Female M8 3-Pin to , 2m
- RS-stocknr.:
- 701-8821
- Fabrikantnummer:
- DOL-0803-G02MN
- Fabrikant:
- Sick
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
la pièce
21,63 €
(excl. BTW)
26,17 €
(incl. BTW)
- RS-stocknr.:
- 701-8821
- Fabrikantnummer:
- DOL-0803-G02MN
- Fabrikant:
- Sick
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Sick | |
| Length | 2m | |
| Alles selecteren | ||
|---|---|---|
Merk Sick | ||
Length 2m | ||
Niet conform
- Land van herkomst:
- DE
W4S-3 Inox Photoelectric Sensor & Accessories
Compact, robust and designed to withstand aggressive production and cleaning procedures, providing reliable detection of small, transparent and very reflective objects. This makes them ideal for the food and beverage industry or other harsh environments. Range of accessories are available separately. Accessories include connecting cables, reflectors and brackets.
Fast and simple installation
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available
Note
Gerelateerde Links
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
- SICK Straight Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 2m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 10m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 25m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
- SICK Straight Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 2m
- SICK Straight Female 3 way M8 to Connector & Cable, 2m

