Molex Circular Connector, 3 Contacts, Cable, M12 Connector, Socket, Female, IP67, Micro-Change Series
- RS-stocknr.:
- 174-6467
- Fabrikantnummer:
- 120006-0002
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Subtotaal (1 zak van 24 eenheden)*
€ 233,136
(excl. BTW)
€ 282,096
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 24 - 96 | € 9,714 | € 233,14 |
| 120 - 216 | € 9,306 | € 223,34 |
| 240 + | € 8,937 | € 214,49 |
*prijsindicatie
- RS-stocknr.:
- 174-6467
- Fabrikantnummer:
- 120006-0002
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Micro-Change | |
| Orientation | Straight | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -30°C | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 80°C | |
| Pole Format | 3 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Micro-Change | ||
Orientation Straight | ||
Voltage 250 V | ||
Minimum Operating Temperature -30°C | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 80°C | ||
Pole Format 3 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Molex Micro-Change Series Circular Connector, 5m Length, 4A Current Rating - 120006-0002
This circular connector is designed for reliable connectivity in industrial applications. Featuring a 5m long PVC cable with a black sheath, it is adaptable for various environments and uses. The connector shape is circular, standardised as M12 at one end, while the other end is a female pigtail connector.
Features & Benefits
• Supports a current rating of 4A for efficient power delivery
• Delivers a voltage rating of 60V suitable for many usage
• Made from high-quality PVC for durability and flexibility
• Copper alloy contacts ensure excellent conductivity
Applications
• Ideal for connecting sensors and actuators in automation systems
• Used with industrial machinery requiring robust electrical connections
• Suitable for wiring in harsh environments needing waterproof solutions
• Applicable in robotics for reliable data and power transfer
What types of environments can this connector be used in?
It is designed for harsh environments, rated IP67 for waterproof and dustproof capabilities, making it suitable for outdoor and industrial settings.
Can this connector withstand extreme temperatures?
Yes, it is designed to operate effectively within a temperature range of -30°C to +80°C, accommodating various operational conditions.
What is the significance of the copper alloy contacts?
Copper alloy contacts enhance conductivity and reduce resistance at connection points, ensuring stable electrical performance during operation.
