HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- RS-stocknr.:
- 745-548
- Fabrikantnummer:
- 09482280011050
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 10 eenheden)*
€ 892,86
(excl. BTW)
€ 1.080,36
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 892,86 | € 89,286 |
*prijsindicatie
- RS-stocknr.:
- 745-548
- Fabrikantnummer:
- 09482280011050
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- Land van herkomst:
- RO
The HARTING M12 D-Cod 4-Pol St/An M/M Rail 5.0M is a pre-assembled cable assembly designed for reliable connectivity in industrial applications. With a length of 5 metres, it features male connectors on both ends, ensuring robust performance in various environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures excellent conductivity and durability
Straight and angled male M12 connectors offer versatile installation options
Elastomer jacket material enhances flexibility and resistance to environmental factors
Compliant with China RoHS and EN 45545-2 standards for safety and environmental protection
5 m cable length accommodates various installation requirements
Four contacts on each connector support reliable signal transmission
Black jacket colour provides a professional appearance and easy identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this cable assembly?
The cable assembly has IP65 and IP67 ratings for dust and water protection.
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 5 metres.
Gerelateerde Links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 50 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 19 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.2 m
