HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 28 m
- RS-stocknr.:
- 739-985
- Fabrikantnummer:
- 21330505853280
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 415,34
(excl. BTW)
€ 502,56
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 415,34 |
*prijsindicatie
- RS-stocknr.:
- 739-985
- Fabrikantnummer:
- 21330505853280
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Cable Length | 28m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Cable Length 28m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- RO
The HARTING M12 X Coded Cable Assembly, 28m is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring ease of installation and robust performance in various environments.
Features & Benefits
Cable Assemblies provide a complete solution for quick installation
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 28 m offers flexibility in installation and layout
IP Rating: IP65, IP67 ensures protection against dust and water ingress
Jacket Material: Polyolefin Copolymer enhances resistance to environmental factors
Number of Contacts A: 8 and Number of Contacts B: 8 supports multiple signal connections
Standards/Approvals include CE, China RoHS 50, and EN 45545-2 for compliance assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What standards does this product comply with?
This product complies with CE, China RoHS 50, and EN 45545-2 standards.
Gerelateerde Links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 600 mm
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 3 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 900 mm
