TE Connectivity, 1735690 29 Way Female Vertical SCSI Connector, Solder
- RS-stocknr.:
- 480-640
- Artikelnummer Distrelec:
- 304-55-270
- Fabrikantnummer:
- 1735690-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 50 eenheden)*
€ 181,70
(excl. BTW)
€ 219,86
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 181,70 | € 3,634 |
*prijsindicatie
- RS-stocknr.:
- 480-640
- Artikelnummer Distrelec:
- 304-55-270
- Fabrikantnummer:
- 1735690-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | SCSI Connector | |
| Number of Contacts | 29 | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | UL, UL 94V-0 | |
| Series | 1735690 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type SCSI Connector | ||
Number of Contacts 29 | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Housing Material TPE | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals UL, UL 94V-0 | ||
Series 1735690 | ||
- Land van herkomst:
- CN
The TE Connectivity SAS receptacle connector is engineered for vertical PCB mounting, delivering exceptional efficiency in high-performance applications. Designed with precision, it allows for seamless integration into your systems, ensuring reliable signal transmission with robust construction. The connector features a height of 15.85 mm from the PCB, making it suitable for tight spaces without compromising connectivity. With its versatile design supporting SAS interface standards, it is ideal for modern computing environments. The solid thermoplastic housing guarantees durability and high-temperature resistance, while nickel underplating combined with gold area plating ensures optimal contact performance and longevity. This product effectively meets rigorous industry compliance standards, making it a preferred choice for engineers looking for reliability and excellence in electronic connections.
Offers a compact design that fits into limited spaces
Utilises a press-fit termination method for secure and reliable mounting
Constructed with low halogen materials to meet environmental standards
Delivers dependable performance with a high-temperature housing rating
Backed by extensive compliance with EU RoHS and ELV directives
Gerelateerde Links
- TE Connectivity, 1735164 29 Way Female Vertical Board SCSI Connector 1.27 mm Pitch, Solder
- TE Connectivity, 1735078 29 Way Male Right Angle Board SCSI Connector, Surface Mount
- TE Connectivity, 1888861 36 Way Female Right Angle Board SCSI Connector 800 μm Pitch, Solder
- TE Connectivity, AMP 36 Way Female Right Angle Board SCSI Connector 1.27 mm Pitch, Solder
- TE Connectivity SCSI Connectors 50 Way Straight Board, Panel SCSI Connector, with Panel Female
- TE Connectivity, AMPLIMITE .050 III 40 Way Female Right Angle Through Hole SCSI Connector 2.54 mm Pitch, Solder
- 3M 20 Way Female Straight Through Hole SCSI Connector 2.54 mm Pitch, Solder
- 3M 36 Way Female Straight Through Hole SCSI Connector 2.54 mm Pitch, Solder