ROHM 400V 400mA, Dual Diode, 5-Pin TSMD RRE04EA4DTR
- RS-stocknr.:
- 171-4062
- Fabrikantnummer:
- RRE04EA4DTR
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 171-4062
- Fabrikantnummer:
- RRE04EA4DTR
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
ROHM's rectifier diodes are highly reliable almighty devices to cover all applications including consumers/industrials/automotives.
Small mold type.
Highly reliable.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Highly reliable.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Gerelateerde Links
- ROHM 400V 400mA, Dual Diode, 5-Pin TSMD RRE04EA4DTR
- ROHM 400V 500mA, Dual Diode, 5-Pin TSMD RR274EA-400TR
- ROHM 30V 700mA, Dual Schottky Diode, 5-Pin TSMD RB550EATR
- ROHM 20V 1A, Dual Schottky Diode, 5-Pin TSMD RB496EATR
- ROHM 30V 2A, Dual Schottky Diode, 8-Pin TSMD RB061US-30TR
- ROHM 40V 400mA, Dual Schottky Diode, 3-Pin SOT-346 RB495DT146
- ROHM 40V 100mA, Dual Schottky Diode, 5-Pin SC-74 RB471ET148
- ROHM 40V 200mA, Dual Schottky Diode, 3-Pin VMD RB715ZT2L
