Viso Black Information Board, ABS, Polymethyl Methacrylate, Polypropylene
- RS-stocknr.:
- 942-037
- Fabrikantnummer:
- RCPNXA4
- Fabrikant:
- Viso
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 56,39
(excl. BTW)
€ 68,23
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 56,39 |
*prijsindicatie
- RS-stocknr.:
- 942-037
- Fabrikantnummer:
- RCPNXA4
- Fabrikant:
- Viso
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Viso | |
| Product Type | Information Board | |
| Colour | Black | |
| Material | ABS, Polymethyl Methacrylate, Polypropylene | |
| Series | RCPNX | |
| Standards/Approvals | No | |
| Height | 940mm | |
| Width | 340mm | |
| Alles selecteren | ||
|---|---|---|
Merk Viso | ||
Product Type Information Board | ||
Colour Black | ||
Material ABS, Polymethyl Methacrylate, Polypropylene | ||
Series RCPNX | ||
Standards/Approvals No | ||
Height 940mm | ||
Width 340mm | ||
- Land van herkomst:
- CN
The Viso A4 information board is designed for effective communication, featuring an adaptable cone for versatile display options. Its dual-sided functionality caters to various orientations, making it suitable for diverse environments.
Constructed from Durable ABS and polypropylene materials
Equipped with a cone adapter for flexible installation
Supports portrait or landscape orientation to meet display needs
Gerelateerde Links
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
