Viso Green, White Barriers & Stanchion, ABS, Barrier Post
- RS-stocknr.:
- 942-020
- Fabrikantnummer:
- PPKSET40VB
- Fabrikant:
- Viso
Subtotaal (1 eenheid)*
€ 65,43
(excl. BTW)
€ 79,17
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 65,43 |
*prijsindicatie
- RS-stocknr.:
- 942-020
- Fabrikantnummer:
- PPKSET40VB
- Fabrikant:
- Viso
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Viso | |
| Product Type | Barriers & Stanchion | |
| Sub Type | Barrier Post | |
| Barrier Colour | Green, White | |
| Barrier Material | ABS | |
| Kit Contents | 2 m of Chain | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Diameter | 50mm | |
| Width | 280mm | |
| Alles selecteren | ||
|---|---|---|
Merk Viso | ||
Product Type Barriers & Stanchion | ||
Sub Type Barrier Post | ||
Barrier Colour Green, White | ||
Barrier Material ABS | ||
Kit Contents 2 m of Chain | ||
Standards/Approvals No | ||
Height 900mm | ||
Diameter 50mm | ||
Width 280mm | ||
- Land van herkomst:
- CN
The Viso bollard kit includes two sturdy ABS posts is designed for flexible access control, complete with a 2-metre chain. It provides a reliable solution for marking access points in both temporary and permanent settings.
Includes two assembly-required posts and a 2-metre chain for versatile use
Features a concrete-weighted base for enhanced stability
Equipped with two rings one for hooks and another for hanging chains
Designed with a threaded TOP to attach informative signs easily
Gerelateerde Links
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
