Viso Grey Barrier & Stanchion, Galvanised Steel, Rack
- RS-stocknr.:
- 941-805
- Fabrikantnummer:
- VELOPARK
- Fabrikant:
- Viso
Subtotaal (1 eenheid)*
€ 275,60
(excl. BTW)
€ 333,48
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 275,60 |
*prijsindicatie
- RS-stocknr.:
- 941-805
- Fabrikantnummer:
- VELOPARK
- Fabrikant:
- Viso
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Viso | |
| Sub Type | Rack | |
| Product Type | Barrier & Stanchion | |
| Barrier Colour | Grey | |
| Barrier Material | Galvanised Steel | |
| Kit Contents | Bike Rack | |
| Length | 1.52m | |
| Standards/Approvals | No | |
| Height | 740mm | |
| Width | 926mm | |
| Alles selecteren | ||
|---|---|---|
Merk Viso | ||
Sub Type Rack | ||
Product Type Barrier & Stanchion | ||
Barrier Colour Grey | ||
Barrier Material Galvanised Steel | ||
Kit Contents Bike Rack | ||
Length 1.52m | ||
Standards/Approvals No | ||
Height 740mm | ||
Width 926mm | ||
- Land van herkomst:
- CN
The Viso self-supporting bike rack is a versatile parking solution is designed for mobility and convenience. With the capacity to securely hold up to 10 bicycles, it offers a practical option for both public and private installations.
Self-supporting and mobile design facilitates easy placement where needed
Accommodates up to 10 bicycles, providing ample storage
Includes three horizontal base bars for enhanced structural stability
Gerelateerde Links
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
