Viso Grey Marker Post, ABS, Barrier Post
- RS-stocknr.:
- 941-706
- Fabrikantnummer:
- PPC1GREXT
- Fabrikant:
- Viso
Subtotaal (1 eenheid)*
€ 64,15
(excl. BTW)
€ 77,62
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 64,15 |
*prijsindicatie
- RS-stocknr.:
- 941-706
- Fabrikantnummer:
- PPC1GREXT
- Fabrikant:
- Viso
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Barrier Colour | Grey | |
| Barrier Material | ABS | |
| Kit Contents | Weighted Base with Concrete | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 280mm | |
| Height | 1m | |
| Diameter | 50mm | |
| Alles selecteren | ||
|---|---|---|
Merk Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Barrier Colour Grey | ||
Barrier Material ABS | ||
Kit Contents Weighted Base with Concrete | ||
Standards/Approvals No | ||
Barrier Base Diameter 280mm | ||
Height 1m | ||
Diameter 50mm | ||
- Land van herkomst:
- CN
The Viso bollard extension is designed for effective access delineation, suitable for various settings. Its weighted base ensures stability while it marks off areas either temporarily or permanently, enhancing safety and organisation.
Constructed from Durable ABS material to withstand outdoor conditions
Includes a 2-metre rope for versatile use in access control
Features a concrete-weighted base for enhanced stability
Equipped with two versatile rings: one with holes and another with hooks
Threaded head allows easy attachment to a post
Gerelateerde Links
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
