RS PRO PT100 RTD Sensor, 6mm Dia, 75mm Long, 4 Wire, 1 1/2 in Tri-Clamp (ISO 2852), Class B +150°C Max

Bulk discount available

Subtotal (1 unit)*

€ 190,71

(exc. VAT)

€ 230,76

(inc. VAT)

Add to Basket
Select or type quantity
Op voorraad
  • Plus verzending 5 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units
Per unit
1 - 5€ 190,71
6 - 11€ 181,17
12 +€ 171,64

*price indicative

RS Stock No.:
872-2773
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Merk

RS PRO

Sensor Type

PT100

Probe Length

75mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

1 1/2 in Tri-Clamp (ISO 2852)

Number Of Wires

4

Accuracy

Class B

COO (Country of Origin):
GB

Hygenic Pt100 Resistance Thermometers


Hygienic Pt100 resistance thermometers with RJT style fitting, ideal for hygienic processes including dairy, brewery and pharmaceutical applications.

RJT unions (Ring Joint Type) are often referred to as a standard union. The compromise of an o-ring style gasket which leaves a small crevice where the liner and male part of the union overlap
Various lengths available
Pt100, 3 or 4 wire single element class A


PT100 Probes with Industrial Terminal Heads

Related links