Electrotherm PT100 RTD Sensor, 4mm Dia, 50mm Long, 4 Wire, G1/4, +100°C Max
- RS-stocknr.:
- 250-1216
- Fabrikantnummer:
- 412S2-E-4L-100-4-50
- Fabrikant:
- Electrotherm
Subtotaal (1 eenheid)*
€ 69,32
(excl. BTW)
€ 83,88
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 69,32 |
*prijsindicatie
- RS-stocknr.:
- 250-1216
- Fabrikantnummer:
- 412S2-E-4L-100-4-50
- Fabrikant:
- Electrotherm
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
| Merk | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 4mm | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +100°C | |
| Process Connection | G1/4 | |
| Number Of Wires | 4 | |
| Alles selecteren | ||
|---|---|---|
Merk Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 4mm | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +100°C | ||
Process Connection G1/4 | ||
Number Of Wires 4 | ||
- Land van herkomst:
- DE
The Electrotherm resistance thermometer is a small resistance thermometer used for set in with built in connector M12x1. Resistance thermometer type is 412S2. Its use a sensor to detect changes in temperature. Its compact design and very flexible installation options. Their compact design makes them particularly suitable for installation in places with limited space. The resistance thermometers are very well suited for use in general machine, apparatus, plant, container and pipeline construction, as well as in the chemical and process engineering and food industries, where they are preferably used for detecting the temperature in liquid and gaseous media.
Resistance thermometer
Built in connector series 713 M12x1 4-pin
Degree of protection I 54 acc. to P DIN EN 60529 when closed
Measuring range 0 to +100°C
1 x Pt 100 F0,3 in 4-wire-circuit
Protective tube material 1.4571
Installment length 50 mm
Protective tube diameter d ø4 mm
Built in connector series 713 M12x1 4-pin
Degree of protection I 54 acc. to P DIN EN 60529 when closed
Measuring range 0 to +100°C
1 x Pt 100 F0,3 in 4-wire-circuit
Protective tube material 1.4571
Installment length 50 mm
Protective tube diameter d ø4 mm
Gerelateerde Links
- Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, G1/4, F0.15 +100°C Max
- Electrotherm PT100 RTD Sensor, 6mm Dia, 50mm Long, G1/4, F0.15 +100°C Max
- Electrotherm PT100 RTD Sensor, 6mm Dia, 30mm Long, G1/4, F0.3 +105°C Max
- Electrotherm PT100 RTD Sensor, 6mm Dia, 30mm Long, G1/4, F0.3 +260°C Max
- Electrotherm PT100 RTD Sensor, 4mm Dia, 100mm Long, 4 Wire, Probe, F0.3 +250°C Max
- Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, G1/4, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor, 4.5mm Dia, 100mm Long, G1/4, F0.3 +200°C Max