Prosensor PT100 Temperature Probe, 6mm Dia, 50mm Long, 3 Wire, Class A +450°C Max
- RS-stocknr.:
- 192-220
- Fabrikantnummer:
- SL50SV1-3M
- Fabrikant:
- Prosensor
Subtotaal (1 eenheid)*
€ 60,56
(excl. BTW)
€ 73,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 39 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,56 |
*prijsindicatie
- RS-stocknr.:
- 192-220
- Fabrikantnummer:
- SL50SV1-3M
- Fabrikant:
- Prosensor
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
| Merk | Prosensor | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +450°C | |
| Termination Type | 3-Wire Tail | |
| Cable Length | 3m | |
| Probe Material | 316L Stainless Steel | |
| Number Of Wires | 3 | |
| Accuracy | Class A | |
| Alles selecteren | ||
|---|---|---|
Merk Prosensor | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +450°C | ||
Termination Type 3-Wire Tail | ||
Cable Length 3m | ||
Probe Material 316L Stainless Steel | ||
Number Of Wires 3 | ||
Accuracy Class A | ||
- Land van herkomst:
- FR
The Prosensor provides a robust temperature sensor featuring stainless steel 316L construction, ensuring excellent corrosion resistance and durability. Capable of sensing temperatures from -30 to +105 °C, this sensor utilizes a reliable cable connection type for versatile installation.
Probe diameter is 6mm
Gerelateerde Links
- Prosensor PT100 Temperature Probe, 6mm Dia, 50mm Long, 3 Wire, Class A +450°C Max
- Prosensor PT100 Temperature Probe, 6mm Dia, 100mm Long, 3 Wire, Class A +450°C Max
- Prosensor PT100 Temperature Probe, 6mm Dia, 2m Long, 3 Wire, Contact, Class A +450°C Max
- Prosensor PT100 Temperature Probe, 6mm Dia, 150mm Long, 3 Wire, G1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe, 6mm Dia, 100mm Long, 3 Wire, G1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe, 8mm Dia, 350mm Long, 3 Wire, G1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe, 8mm Dia, 500mm Long, 3 Wire, G1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe, 6mm Dia, 500mm Long, 3 Wire, G1/2, Class A +450°C Max