NSK NU412W 60 mm ID Roller Bearing, 150 mm OD
- RS-stocknr.:
- 642-176
- Fabrikantnummer:
- NU412W
- Fabrikant:
- NSK
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 175,50
(excl. BTW)
€ 212,36
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 175,50 |
*prijsindicatie
- RS-stocknr.:
- 642-176
- Fabrikantnummer:
- NU412W
- Fabrikant:
- NSK
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 168kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 167kN | |
| Outside Diameter | 150mm | |
| Maximum Speed - Grease | 2800rpm | |
| Limiting Speed | 2800rpm | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Static Load Rating 168kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 167kN | ||
Outside Diameter 150mm | ||
Maximum Speed - Grease 2800rpm | ||
Limiting Speed 2800rpm | ||
Race Type Plain | ||
Niet conform
- Land van herkomst:
- JP
The NSK Single row cylindrical roller bearing is designed for high performance and reliability in various applications. Engineered for optimal efficiency, this bearing excels in handling radial loads while providing excellent stability at high speeds. The thoughtfully crafted design ensures minimal friction and wear, making it suitable for demanding environments. With robust dimensions tailored for precise fit and function, it enhances the durability of machinery, promoting sustainable operation and reducing maintenance intervals.
Designed for minimal friction, enhancing operational efficiency
Supports high radial load capacities for improved performance
Features robust boundary dimensions for a precise fit in machinery
Incorporates chamfer dimensions that facilitate easy installation
Maintains optimal functionality in grease or oil-bath lubrication conditions
Engineered to endure harsh operational conditions, increasing lifespan
Gerelateerde Links
- NSK NN3020MBKRE44CC1P4 100 mm ID Roller Bearing, 150 mm OD
- NSK NU312ET 60 mm ID Roller Bearing, 130 mm OD
- NSK NU1012 60 mm ID Roller Bearing, 95 mm OD
- NSK NU212ET 60 mm ID Roller Bearing, 110 mm OD
- NSK N1012RXTPKRCC0P4Y 60 mm ID Roller Bearing, 95 mm OD
- NSK NU212EW 60 mm ID Roller Bearing, 110 mm OD
- NSK NJ212ET 60 mm ID Roller Bearing, 110 mm OD
- NSK 21314EAE4 Straight 70 mm ID Spherical Roller Bearing, 150 mm OD
