Okdo M.2 Wireless Module A8 for ROCK 3A, ROCK 5A, ROCK 5B, WiFi 6, BT5.2
- RS-stocknr.:
- 256-3901
- Fabrikantnummer:
- RA007-A8
- Fabrikant:
- Okdo
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 12,50
(excl. BTW)
€ 15,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 179 stuk(s) vanaf 22 december 2025
- Plus verzending 152 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 12,50 |
| 5 - 9 | € 11,96 |
| 10 + | € 11,37 |
*prijsindicatie
- RS-stocknr.:
- 256-3901
- Fabrikantnummer:
- RA007-A8
- Fabrikant:
- Okdo
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
| Merk | Okdo | |
| Product Name | M.2 Wireless Module A8 for ROCK 3A, ROCK 5A, ROCK 5B, WiFi 6, BT5.2 | |
| Accessory Category | Communication | |
| For Use With | ROCK 3A, ROCK 5A, ROCK 5B | |
| Alles selecteren | ||
|---|---|---|
Merk Okdo | ||
Product Name M.2 Wireless Module A8 for ROCK 3A, ROCK 5A, ROCK 5B, WiFi 6, BT5.2 | ||
Accessory Category Communication | ||
For Use With ROCK 3A, ROCK 5A, ROCK 5B | ||
- Land van herkomst:
- CN
This M.2 wireless module is is a WiFi 6 and BT5.2 combo module based on the Realtek RTL8852BE chip. Compatible with the ROCK 3A, ROCK 5A and ROCK 5B single board computers, it enhances the wireless and Bluetooth connectivity of those ROCK single board computers.
Key features of this wireless module for ROCK
IEEE 802.11a/b/g/n/ac/ax compatible WLAN
DBBT5.0 (BT 5.2 Compliant)
Complete 802.11n MIMO solution for 2.4GHz and 5Ghz band
Maximum PHY data rate up to 286.8 Mbps using 20MHz bandwidth, 573.5Mbps using 40MHz bandwidth, 1201Mbps using 80MHz bandwidth
Backward compatible with 802.11a/b/g devices while operating at 802.11n data rates
Backward compatible with 802.11a/n/ac devices while operating at 802.11ax data rates
Compliance with Windows operating system host implemented FIPS 140 2 security requirements
Supports 20/40/80MHz 5GHz
Supports WLAN Bluetooth coexistence
Supports low power Bluetooth
Supports Bluetooth 5 system (BT 5.2 Logo Compliant)
Compatible with Bluetooth v2.1+EDR
2x uFL connector
Gerelateerde Links
- Okdo M.2 Wireless Module A1 for ROCK 3A, 2.4G, 36Mbps, BT4.2
- Okdo M.2 Wireless Module A2 for ROCK 3A, 2.4G, 5G 200Mbps, BT5.0
- Okdo ROCK 4K Camera for use with ROCK 5A and 5B Single Board Computer
- Okdo Fan and Heatsink for ROCK 5B Single Board Computer
- Okdo ROCK 10.1 Inch FHD Touchscreen Display for use with ROCK 5A/5B/4C+ Single Board Computers
- Okdo ROCK 8 Inch HD Touchscreen Display for use with ROCK 5A/5B/4C+/3C/3A Single Board Computers
- Okdo 25w PoE HAT for ROCK 3A/3B/3C/4C+/5A/5B Single Board Computers
- Okdo ROCK 3 Compute Module (CM3) 2GB/16GB WIFI/BT