TE Connectivity, H3930ET/R4000 Ring Terminal 20 AWG 15 AWG Wire Size, White

Subtotaal (1 rol van 4000 eenheden)*

€ 594,64

(excl. BTW)

€ 719,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 01 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 594,64€ 0,149

*prijsindicatie

RS-stocknr.:
480-508
Artikelnummer Distrelec:
304-60-904
Fabrikantnummer:
1-1627169-2
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Ring Terminal

Series

H3930ET/R4000

Outer Ring Diameter

7.6mm

Inner Ring Diameter

3.4mm

Maximum Wire Size AWG

15AWG

Minimum Wire Size AWG

20AWG

Colour

White

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant

The TE Connectivity Ring tongue terminal designed for industrial and electrical applications. It is made from brass with a tin-plated finish, ensuring durability and corrosion resistance. This terminal supports wire sizes ranging from 15 to 20 AWG and features a non-insulated design for reliable crimp connections.

Compliant with EU RoHS and ELV directives for environmental safety

Low halogen content ensures reduced environmental impact

Designed for use in demanding applications where reliability is critical

Solder process capability suited for various manufacturing processes

Thorough compliance documentation available to support regulatory requirements

Versatile integration into a diverse range of equipment and devices

Supports robust performance standards expected in industrial sectors

Gerelateerde Links