Molex 15021 Series FFC Jumper Cable, 33, 500 μm Pitch, 610 mm Length
- RS-stocknr.:
- 814-551
- Fabrikantnummer:
- 15021-2433
- Fabrikant:
- Molex
Subtotaal (1 verpakking van 10 eenheden)*
€ 248,73
(excl. BTW)
€ 300,96
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 248,73 | € 24,873 |
*prijsindicatie
- RS-stocknr.:
- 814-551
- Fabrikantnummer:
- 15021-2433
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15021 | |
| Jacket Material | Polyester | |
| Cable Length | 610mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Conductor Material | Gold Plated Copper | |
| Number of Conductors | 33 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15021 | ||
Jacket Material Polyester | ||
Cable Length 610mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Conductor Material Gold Plated Copper | ||
Number of Conductors 33 | ||
- Land van herkomst:
- HU
The Molex flat-flexible cable offers a 0.50mm pitch design for high-speed data transmission, featuring 33 circuits and a robust 610.00mm cable length tailored for Advanced connectivity solutions.
Active status ensures reliable performance in various applications
Constructed with polyester outer jacket for durability and flexibility
Gold plating enhances conductivity and solderability
Designed for operation within a temperature range of -40° to +80°C
Gerelateerde Links
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable, 33, 300 μm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable, 33, 300 μm Pitch, 102 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable, 33, 300 μm Pitch, 152 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable, 33, 300 μm Pitch, 102 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable, 33, 300 μm Pitch, 152 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable, 33, 300 μm Pitch, 51 mm Length
- Molex 15021 Series Jumper, Flat Flex Cable, 500 μm Pitch, 24, 51 mm Length
- Molex 15166 Series FFC Jumper Cable, 36, 500 μm Pitch, 76 mm Length
