HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 37, 30.48 m Length

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 443,90

(excl. BTW)

€ 537,12

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 27 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 443,90

*prijsindicatie

RS-stocknr.:
742-865
Fabrikantnummer:
09180377001900
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Cable Type

Flat

Product Type

Cable

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

37

Conductor Type

Stranded

Series

SEK

Jacket Material

Polyolefin

Cable Length

30.48m

Standards/Approvals

UL 758

Hi-Flex

No

Jacket Colour

Grey

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Fire Behaviour

VW-1

Core Strands

19

Land van herkomst:
US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a stranded copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.

Features & Benefits


Copper cable ensures excellent conductivity and durability

AWG 28/7 provides flexibility for various installation needs

Non-halogenated material enhances safety in case of fire

Cable length of 30.48 m allows for versatile installation options

Maximum operating temperature of 80 °C supports a wide range of applications

Minimum operating temperature of -40 °C ensures performance in extreme conditions

Unscreened design simplifies installation and reduces costs

Complies with CE, RoHS, and UL standards for safety and reliability

Grey polyolefin jacket offers protection against environmental factors

37 conductors with a pitch of 1.27 mm enable efficient signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the maximum operating temperature?


The maximum operating temperature is 80 °C.

Is this product compliant with safety standards?


Yes, it complies with CE, RoHS, and UL standards.

What is the cable length of this flat cable?


The cable length is 30.48 m.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.