Taoglas IS.01.B.305111 Multi-Band Antenna with SMA Connector, ISM Band
- RS-stocknr.:
- 288-4604
- Artikelnummer Distrelec:
- 302-85-177
- Fabrikantnummer:
- IS.01.B.305111
- Fabrikant:
- Taoglas
Subtotaal (1 eenheid)*
€ 56,22
(excl. BTW)
€ 68,03
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 56,22 |
*prijsindicatie
- RS-stocknr.:
- 288-4604
- Artikelnummer Distrelec:
- 302-85-177
- Fabrikantnummer:
- IS.01.B.305111
- Fabrikant:
- Taoglas
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taoglas | |
| RF Protocols | ISM Band | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 400MHz | |
| Antenna Mount Type | Screw | |
| Connector Type | SMA | |
| Gain | 1.6dBi | |
| Connector Gender | Male | |
| Maximum Frequency | 460MHz | |
| Series | Hercules | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Taoglas | ||
RF Protocols ISM Band | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 400MHz | ||
Antenna Mount Type Screw | ||
Connector Type SMA | ||
Gain 1.6dBi | ||
Connector Gender Male | ||
Maximum Frequency 460MHz | ||
Series Hercules | ||
Standards/Approvals No | ||
The 433MHz 0dBi Permanent Mount Antenna is a heavy-duty screw mount antenna designed for external use on mesh networks, vehicles, and indoor/outdoor assets. With a Durable UV resistant PC housing and IP65 rating, it's resistant to vandalism and direct attack. The Compact design complies with EU vehicle height restrictions while providing a range of up to 300m.
High performance 433MHz thread mount antenna
0dBi ISM 433 MHz Band
3M NFC-200 SMA (M) cable
Compact design with 29mm height and 49mm diameter
UV resistant and IP65 rated enclosure for durability
Range of signal travels up to 300m
Gerelateerde Links
- Taoglas WM.86.A.305111 Whip Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM
- Taoglas MB.TG30.A.305111 Terminal Antenna Omni-Directional Multi-Band Antenna with SMA Connector
- Taoglas GA400.A.305111 Disc Multi-Band Antenna with SMA Male Connector, 698 GHz, 800 MHz
- Taoglas TI.85.2113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas IS.04.B.301111 Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas ILA.02 Plate Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.18.3113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
