GVS SPR Series Half-Type Respirator Mask, Size S/M
- RS-stocknr.:
- 468-499
- Fabrikantnummer:
- SPR407
- Fabrikant:
- GVS
Subtotaal (1 eenheid)*
€ 66,11
(excl. BTW)
€ 79,99
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 15 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 66,11 |
*prijsindicatie
- RS-stocknr.:
- 468-499
- Fabrikantnummer:
- SPR407
- Fabrikant:
- GVS
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | GVS | |
| Type | Half Mask | |
| Size | S/M | |
| Series | SPR | |
| Colour | Blue | |
| Alles selecteren | ||
|---|---|---|
Merk GVS | ||
Type Half Mask | ||
Size S/M | ||
Series SPR | ||
Colour Blue | ||
Niet conform
- Land van herkomst:
- RO
The GVS Respirator with replacement filters offers a compact, lightweight, and flexible design that adapts perfectly to the face. It provides combined protection to reduce risks of non-compatibility, non-conformity, and mist build-up. The respirator features a large central non-return exhalation valve that minimizes breathing resistance and moisture build-up inside the mask. Certified to EN140: 1998 Mask Body, EN143: 2000+A1: 2006 P3 RD, EN166 Class 1.B (Anti-Fog & Anti-Scratch), K.N. (CE 2797).
Materials medical grade TPE conforms to ISO 10993-10 2010 for irritations
Mask body latex and silicone free odor free
Valve body Nylon
Inhalation and Exhalation diaphragm Silicone
Strap 4-point adjustable elasticated head and neck strap with comfort pad in TPE
Mask body latex and silicone free odor free
Valve body Nylon
Inhalation and Exhalation diaphragm Silicone
Strap 4-point adjustable elasticated head and neck strap with comfort pad in TPE
Gerelateerde Links
- GVS SPR Series Half-Type Respirator Mask, Size S/M
- GVS SPR Series Half-Type Respirator Mask, Size M/L
- GVS Elipse ABEK1P3 Series Half-Type Respirator Mask with Replacement Filters, Size L, M
- GVS Elipse Series Half-Type Half Mask with Replacement Filters, Size M/L
- GVS Elipse Integra Series Half-Type Half Mask with Replacement Filters, Size M/L
- Moldex 7005 Series Half-Type Respirator Mask, Size M
- Moldex Compact Mask Series Half-Type Respirator Mask, Size M, Hypoallergenic
- 3M 7000077080 Series Half-Type Respirator Mask, Size M
