KOA, CN 470kΩ ±5% Isolated Array Resistor, 4 Resistors, 0402 (1005M), Concave SMT
- RS-stocknr.:
- 172-8836
- Fabrikantnummer:
- CN1E4TTD474J
- Fabrikant:
- KOA
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 172-8836
- Fabrikantnummer:
- CN1E4TTD474J
- Fabrikant:
- KOA
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | KOA | |
| Resistance | 470kΩ | |
| Number of Resistors | 4 | |
| Package/Case | 0402 (1005M) | |
| Termination Style | Concave SMT | |
| Tolerance | ±5% | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.45mm | |
| Dimensions | 2 x 1 x 0.45mm | |
| Number of Terminals | 8 | |
| Series | CN | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk KOA | ||
Resistance 470kΩ | ||
Number of Resistors 4 | ||
Package/Case 0402 (1005M) | ||
Termination Style Concave SMT | ||
Tolerance ±5% | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.45mm | ||
Dimensions 2 x 1 x 0.45mm | ||
Number of Terminals 8 | ||
Series CN | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- JP
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Isolated resistor elements
Gerelateerde Links
- KOA, CN 470kΩ ±5% Isolated Array Resistor, 4 Resistors, 0402 (1005M), Concave SMT
- KOA, CN 1MΩ ±5% Isolated Array Resistor, 4 Resistors, 0402 (1005M), Concave SMT
- KOA, CN 330kΩ ±5% Isolated Array Resistor, 4 Resistors, 0402 (1005M), Concave SMT
- Yageo, ARC 47Ω ±1% Isolated Resistor Array, 4 Resistors, 1206 (3216M), Concave
- KOA, CNK 100Ω ±5% Isolated Array Resistor, 4 Resistors, 0402 (1005M), Convex SMT
- Bourns, CAT10 10kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.0625W total, 0804, Concave
- Bourns, CAT16 100Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
- Bourns, CAT 10Ω 5% Isolated Array Resistor, 4 Resistors, 63mW total, 0603 (1608M), Concave
