SICK Colour Sensors 100 mm, LED PROFINET, 18 → 30 V, IP65
- RS-stocknr.:
- 285-8898
- Fabrikantnummer:
- OLM200-1009
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 1.501,67
(excl. BTW)
€ 1.817,02
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.501,67 |
*prijsindicatie
- RS-stocknr.:
- 285-8898
- Fabrikantnummer:
- OLM200-1009
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Detection Range | 100 mm | |
| Light Source | LED | |
| Supply Voltage | 18 → 30 V | |
| LED Status Display | Yes | |
| Series | OLM200 | |
| Interface | PROFINET | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +60°C | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Detection Range 100 mm | ||
Light Source LED | ||
Supply Voltage 18 → 30 V | ||
LED Status Display Yes | ||
Series OLM200 | ||
Interface PROFINET | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +60°C | ||
- Land van herkomst:
- HU
Overview
The OLM100 enables quick ramp-up and ramp-down times, optimizing work processes. Fast travel speeds, high repeatability, and fast output rates make the OLM100 ideal for many applications, such as electrical overhead conveyors, rotating tables, and transpo
-
At a glance
Highly accurate camera-based bar code positioning system
Traversing speeds of up to 4 m/s can be achieved
Wear and maintenance-free thanks to camera technology
Adjustable resolution as low as 0.1 mm
Precise positioning up to 10,000 m
Compact, extremely ru
Traversing speeds of up to 4 m/s can be achieved
Wear and maintenance-free thanks to camera technology
Adjustable resolution as low as 0.1 mm
Precise positioning up to 10,000 m
Compact, extremely ru
Your Benefit
High travel speed linked to precise positioning increases system efficiency and improves throughput
Camera-based system with no moving parts increases the sensor's service life, thus reducing lifecycle costs considerably
Minimal housing dimensions combine
Camera-based system with no moving parts increases the sensor's service life, thus reducing lifecycle costs considerably
Minimal housing dimensions combine
Applications
Positioning of electrical overhead conveyor vehicles
Anti-collision monitoring of electrical overhead conveyor vehicles
Vertical and horizontal positioning of storage and retrieval units
Positioning of curved-track storage and retrieval units
Positioning
Anti-collision monitoring of electrical overhead conveyor vehicles
Vertical and horizontal positioning of storage and retrieval units
Positioning of curved-track storage and retrieval units
Positioning
Note
Gerelateerde Links
- SICK Colour Sensors 100 mm, LED SSI, 10 → 30 V, IP65
- SICK Colour Sensors 100 mm, LED IO-Link, PNP/NPN, 100 mA, 18 → 30 V, IP67
- SICK Colour Sensors 25 mm, LED IO-Link, PNP/NPN, 100 mA, 18 → 30 V, IP67
- SICK Colour Sensors 12.5 mm, LED, NPN, 100 mA, 10 → 30 V, IP67
- Allen Bradley Colour Sensors 18 → 32 mm, White LED IO-Link, NPN, PNP, 100 mA, 18 → 30 V, IP67, IP69
- Allen Bradley Colour Sensors 18 → 60 mm, White LED IO-Link, NPN, PNP, 100 mA, 18 → 30 V, IP67, IP69
- SICK Label Sensor 3 mm, Infrared LED, PNP, 100 mA, 10 → 30 V, IP65
- SICK Label Sensor 3 mm, Infrared LED, NPN, 100 mA, 10 → 30 V, IP65