SICK Light Intensity Sensors 50 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67
- RS-stocknr.:
- 213-1790
- Fabrikantnummer:
- LUT8U-11321
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 1.217,45
(excl. BTW)
€ 1.473,11
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.217,45 |
*prijsindicatie
- RS-stocknr.:
- 213-1790
- Fabrikantnummer:
- LUT8U-11321
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Detection Range | 50 mm | |
| Output Type | NPN, PNP | |
| Maximum Current | 100 mA | |
| Switching Frequency | 2.5 KHz | |
| Electrical Connection | Male Connector M12 | |
| Supply Voltage | 10 → 30 V dc | |
| LED Status Display | Yes | |
| Terminal Type | 5-pin, Male connector M12 | |
| Series | LUT8 | |
| Housing Material | Metal | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Detection Range 50 mm | ||
Output Type NPN, PNP | ||
Maximum Current 100 mA | ||
Switching Frequency 2.5 KHz | ||
Electrical Connection Male Connector M12 | ||
Supply Voltage 10 → 30 V dc | ||
LED Status Display Yes | ||
Terminal Type 5-pin, Male connector M12 | ||
Series LUT8 | ||
Housing Material Metal | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
- Land van herkomst:
- DE
Overview
At a glance
Tough metal housing
Simple sensitivity adjustment in 8 stages
Bar graph display provides information about the luminescence intensity
Sensing distances selectable through interchangeable lenses
Additional optical filters suppress background luminescence
Fiber-optic cable connection (with 20 mm lens)
Switching and analog output
Simple sensitivity adjustment in 8 stages
Bar graph display provides information about the luminescence intensity
Sensing distances selectable through interchangeable lenses
Additional optical filters suppress background luminescence
Fiber-optic cable connection (with 20 mm lens)
Switching and analog output
Your Benefit
An 8-step rotary switch easily adjusts to accurately determine the switching output position for different materials
Bar graph display provides continual process control through easy visualization of the luminescence intensity
Filters ensure that background luminescence is reliably suppressed, ensuring greater process reliability
Interchangeable lenses for different sensing distances provide flexibility
Bar graph display provides continual process control through easy visualization of the luminescence intensity
Filters ensure that background luminescence is reliably suppressed, ensuring greater process reliability
Interchangeable lenses for different sensing distances provide flexibility
The strength of the LUT8 is its straightforward operating concept. The sensitivity of the LUT8, and the switching reliability, can easily be adapted to the mark to be detected with the help of the 8-position rotary switch. An additional advantage is the bar graph display which visualizes the luminescence intensity of the mark and that of the background.
Applications
Quality checking the windshield
Note
Gerelateerde Links
- SICK Light Intensity Sensors 50 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67
- SICK Light Intensity Sensors 20 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67
- SICK Light Intensity Sensors 10 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67
- SICK Light Intensity Sensors 20 mm, LED, NPN, PNP, 100 mA, 12 → 30 V, IP67
- SICK Light Intensity Sensors 50 mm, LED, NPN, PNP, 100 mA, 12 → 30 V, IP67
- SICK Light Intensity Sensors 150 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67
- SICK Light Intensity Sensors 40 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67
- SICK Light Intensity Sensors 12.5 mm, , NPN, 100 mA, 12 → 24 V dc, IP67