SICK Contrast Sensors 11 mm, , NPN, PNP, 50 mA, 12 → 24 V dc, IP67
- RS-stocknr.:
- 213-1750
- Fabrikantnummer:
- KTM-MB8A191P
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 216,34
(excl. BTW)
€ 261,77
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 216,34 |
*prijsindicatie
- RS-stocknr.:
- 213-1750
- Fabrikantnummer:
- KTM-MB8A191P
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Detection Range | 11 mm | |
| Output Type | NPN, PNP | |
| Maximum Current | 50 mA | |
| Switching Frequency | 10 KHz | |
| Electrical Connection | Male Connector M8 | |
| Supply Voltage | 12 → 24 V dc | |
| LED Status Display | Yes | |
| Terminal Type | 4-Pin, Male Connector M8 | |
| Housing Material | Plastic | |
| Series | KTM Core | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Detection Range 11 mm | ||
Output Type NPN, PNP | ||
Maximum Current 50 mA | ||
Switching Frequency 10 KHz | ||
Electrical Connection Male Connector M8 | ||
Supply Voltage 12 → 24 V dc | ||
LED Status Display Yes | ||
Terminal Type 4-Pin, Male Connector M8 | ||
Housing Material Plastic | ||
Series KTM Core | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
- Land van herkomst:
- MY
Overview
At a glance
Small, tried-and tested housing
High grayscale resolution
Very large dynamic range means reliable detection of contrasts on glossy materials
Switching frequency: 10 kHz
White light
High grayscale resolution
Very large dynamic range means reliable detection of contrasts on glossy materials
Switching frequency: 10 kHz
White light
Your Benefit
Small housing allows installation even where space is limited
Powerful, fast contrast sensor ensures high machine throughput
Good contrast resolution and a very large dynamic range ensure good detection performance on glossy materials, thus increasing the range of application possibilities
Quick and easy configuration
Powerful, fast contrast sensor ensures high machine throughput
Good contrast resolution and a very large dynamic range ensure good detection performance on glossy materials, thus increasing the range of application possibilities
Quick and easy configuration
Top performance for universal, space-saving use in the packaging industry: The new KTM core contrast sensor from SICK features a high grayscale resolution and is integrated into a small, tried-and-tested housing. The optimized OES4 ASIC technology and a response time of 50 μs ensure reliable and accurate detection of contrast marks, even on glossy materials. The easy adjustment method ensures greater flexibility during commissioning. The KTM reliably detects marks even in conditions with weak contrast ratios and is therefore ideal for use in a wide range of applications.
Applications
Universal use in contrast detection applications
Packaging industry
Print mark detection on continuous materials for controlling the cutting process
Positioning tubes
Label alignment on bottles
Reliable print mark detection
Packaging industry
Print mark detection on continuous materials for controlling the cutting process
Positioning tubes
Label alignment on bottles
Reliable print mark detection
Note
Gerelateerde Links
- SICK Contrast Sensors 11 mm, , PNP, 50 mA, 12 → 24 V dc, IP69K
- SICK Contrast Sensors 12.5 mm, , NPN, PNP, 50 mA, 12 → 24 V dc, IP67
- SICK Contrast Sensors 11 mm, RGB LED, NPN, 50 mA, 12 → 24 V dc, IP69K
- SICK Contrast Sensors 12.5 mm, White LED, NPN, PNP, 100 mA, 12 → 24 V dc, IP67
- SICK Contrast Sensors 12.5 mm, , NPN, 50 mA, 10 → 30 V dc, IP67
- SICK Contrast Sensors 12.5 mm, , NPN, 50 mA, 12 → 24 V dc, IP67
- SICK Contrast Sensors 12.5 mm, , PNP, 50 mA, 10 → 30 V dc, IP67
- SICK Contrast Sensors 12.5 mm, , PNP, 50 mA, 12 → 24 V dc, IP67