SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67

Subtotaal (1 eenheid)*

€ 263,00

(excl. BTW)

€ 318,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 21 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 263,00

*prijsindicatie

RS-stocknr.:
445-297
Fabrikantnummer:
CSM-WN1B1C4P / 1122735
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Detection Range

15 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

1.7 kHz

Electrical Connection

8-pin, Male Connector M12

Communication Protocol

IO-LINK

Supply Voltage

24 V dc

LED Status Display

Yes

Series

1122735

Housing Material

ABS, Plastic

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

-10°C

Mounting Type

PCB Mount

Land van herkomst:
MY

Overview


The new CSM color sensor in the miniature housing offers accurate color detection and is IO-Link-capable. It is perfectly suited for applications in which color features need to be reliably detected while taking up as little installation space as possible. The sensor detects and monitors objects based on object color. The small CSM color sensor can be easily configured using simple static or dynamic teach-in methods. This can be done on site via the teach-in button or remotely via IO-Link, which offers intelligent diagnostic and visualization options as well as simple configuration.

With a sensing distance of 12.5 mm up to 15 mm in the extended variant, the CSM can be used in many applications without any problems.

At a glance


Color sensor in a miniature housing that saves valuable installation space
Static and dynamic teach-in methods using intuitive teach-in button
Remote teach-in by means of IO-Link provides visualization, configuration and diagnostic options
Sensing distance of 12.5 mm or 15 mm for easy adaptation to different application requirements
New optics system with larger sensing distance, higher tolerance, sturdier design and uniform RGB detection

Your Benefit


Quick, seamless integration into existing applications thanks to the miniature housing saves time and money
Sensing distance from 12.5 mm up to 15 mm in new extended variants
Scanning of multiple points for accurate and uniform detection across the entire object using a static as well as a new dynamic teach-in method
Intelligent diagnostics, visualization, quick job format change and remote configuration – all thanks to the integrated IO-Link functions
Better detection, higher sensing distance tolerances and uniform RGB detection thanks to the new, improved optics system
A better user experience and greater ease of use thanks to the intuitive teach-in method
Short installation time thanks to quick and easy commissioning

Applications


Detection of object color for sorting or inspection with sensing distance of 12.5 mm or 15 mm. Regularly used in many production or manufacturing processes, for instance in the packaging industry, in bottling systems or in filling and sealing machines.
Presence monitoring and identification of labels and cartons, even in tight spaces
Quality control in the filling process due to inspection of the color of bottle caps and labels
Consumer goods:
Detecting end of film reliably
Color monitoring of bottle caps
Electronics:
Spliceband detection
Detection of intermittent electrode coating
Machines and materials:
Detecting the housing color

Note


Gerelateerde Links