Better World

Siemens RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range

Subtotal (1 unit)*

€ 180,79

(exc. VAT)

€ 218,76

(inc. VAT)

Add to Basket
Select or type quantity
Informatie over voorraden is momenteel niet toegankelijk
Units
Per unit
1 +€ 180,79

*price indicative

Better World

Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.

RS Stock No.:
225-8749
Mfr. Part No.:
5SU1354-6LB20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Merk

Siemens

Current Rating

20A

Number of Poles

2

Range

Sentron

Series

5SU1

Trip Sensitivity

30mA

Better World Product

Yes

Better World Claim

Extended product life

COO (Country of Origin):
RO
The Siemens 5SU series is a SENTRON range Short time delayed G, 2 pole, Tripping class B RCBO circuit breaker, which operates on 230 V AC and has mechanical service life (switching cycles) up to 10,000. RCBOs with a rated tripping fault current of maximum 30 mA are used for personnel, material and fire protection, as well as for protection against direct contact.

Degree of protection class IP20
Halogen free
Silicon free

Related links