Wera Pozidriv Ratchet Screwdriver & Blade Set
- RS-stocknr.:
- 266-6319
- Fabrikantnummer:
- 05073665001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 109,31
(excl. BTW)
€ 132,27
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 109,31 |
*prijsindicatie
- RS-stocknr.:
- 266-6319
- Fabrikantnummer:
- 05073665001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Tip Type | Pozidriv | |
| Number of Pieces | 7 | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Tip Type Pozidriv | ||
Number of Pieces 7 | ||
Vrijgesteld
- Land van herkomst:
- CZ
Kraftform Kompakt Vario RA SB, 7 pieces
The Pouch with 6 Wera Vario double-end blades in a length of 175 mm, 6 mm hexagon. 1 Kraftform Kompakt Vario RA holder with ratchet function, fine-pitched for small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Nm
6 mm hexagon socket take-up for Wera Vario double-end blades, 6 Vario double-end blades (=12 different dimensions). Convenient bit take-up and removal.
Pouch with Wera Vario double-end blades in a length of 175 mm,
Kraftform Kompakt Vario RA holder with ratchet function, fine-pitched toothing and switchover ring
6 mm hex socket take-up for Wera Vario double-end blades
Maximum torque of up to 50 Newton me
Kraftform Kompakt Vario RA holder with ratchet function, fine-pitched toothing and switchover ring
6 mm hex socket take-up for Wera Vario double-end blades
Maximum torque of up to 50 Newton me
Application:
Pouch with 175 mm Wera Vario double-ended blades, 6 mm hexagon shaft 7-piece set 1 Kraftform Kompakt Vario RA hand-held bit holder with ratchet function, fine-tooth design for minimal return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Newton meters, 6 mm hexagon chuck for Wera Vario double-ended blades, 6 Vario double-ended blades (= 12 different dimensions)
Gerelateerde Links
- Wera Hexagon, Square, Torx Hexagon; Hex-Plus; Slotted; Pozidriv; Phillips; Torx Ratchet Screwdriver & Bit Set
- Wera Pozidriv Screwdriver Set, 7-Piece
- Wera Pozidriv; Slotted Insulated Screwdriver Set
- Wera Pozidriv; Slotted Screwdriver Set, 6-Piece
- Wera 1/4 in Hexagon Phillips, Pozidriv, Torx Ratchet Screwdriver
- Wera Pozidriv Reversible Screwdriver Blade, PZ2 Tip
- Stanley Phillips, Pozidriv, Slotted Ratchet Screwdriver & Bit Set
- Wera Phillips; Plusminus Pozidriv; Pozidriv; Slotted; Torx Insulated Screwdriver Set, 9-Piece