Wera 1/4 Hexagon Allen Hexagon Ratchet Screwdriver, 25 length
- RS-stocknr.:
- 263-3824
- Fabrikantnummer:
- 05004282001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 172,65
(excl. BTW)
€ 208,91
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 7 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 172,65 |
*prijsindicatie
- RS-stocknr.:
- 263-3824
- Fabrikantnummer:
- 05004282001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Tip Type | Allen Hexagon | |
| Tip Size | 1/4", 1/8", 3/16", 5/32", #1, #2, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, TX25 | |
| Drive Size | 1/4 | |
| Drive Type | Hexagon | |
| Number of Pieces | 13 | |
| Blade Length | 25 mm | |
| Overall Length | 25 | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Tip Type Allen Hexagon | ||
Tip Size 1/4", 1/8", 3/16", 5/32", #1, #2, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, TX25 | ||
Drive Size 1/4 | ||
Drive Type Hexagon | ||
Number of Pieces 13 | ||
Blade Length 25 mm | ||
Overall Length 25 | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Wera ratchet screwdrivers provides a compact zyklop ratchet with bit magazine for the pocket and a magnetic direct mounting for 1/4 bits and 3/8 sockets. As the head is lockable at 0°, 15° and 90°, the tool can be used as a ratchet and as a ratchet screwdriver. It consist of a robust ratchet mechanism which allows for ample torque.
Freely pivoting ratchet head
Captive and freely swivelling bit magazine
Combination tool mounting
Captive and freely swivelling bit magazine
Combination tool mounting
Gerelateerde Links
- Wera 1/4 Hexagon Allen Hexagon Ratchet Screwdriver, 25 length
- Wera 1/4 Hexagon Allen Hexagon Ratchet Screwdriver, 25 mm length
- Wera Allen Hexagon Ratchet Screwdriver
- Wera 1/4 in Hexagon Ratchet Screwdriver, 150 mm length
- Wera 3/8 in Hexagon Hexagon Ratchet Screwdriver, 280 mm length
- Wera 1/4 in Hexagon Ratchet Screwdriver & Bit Set, 160 mm length Nickel Plated
- Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 87 mm length
- Wera 1/4 in Hexagon Phillips, Pozidriv, Torx Ratchet Screwdriver