ITW Switches Series 48 Series Push Button Switch, Momentary, Bushing, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS-stocknr.:
- 935-049
- Fabrikantnummer:
- 48-1-RB-N-OR-B
- Fabrikant:
- ITW Switches
Subtotaal (1 eenheid)*
€ 9,44
(excl. BTW)
€ 11,42
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,44 |
*prijsindicatie
- RS-stocknr.:
- 935-049
- Fabrikantnummer:
- 48-1-RB-N-OR-B
- Fabrikant:
- ITW Switches
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ITW Switches | |
| Actuator Colour | Orange | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Series | Series 48 | |
| Mount Type | Bushing | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 17.4mm | |
| Width | 17.4mm | |
| Alles selecteren | ||
|---|---|---|
Merk ITW Switches | ||
Actuator Colour Orange | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Series Series 48 | ||
Mount Type Bushing | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 17.4mm | ||
Width 17.4mm | ||
- Land van herkomst:
- TW
The ITW Switches Pushbutton is a robust, 12mm miniature switch designed for electro-mechanical applications. Its versatile configuration suits a variety of environments while providing reliable performance in both momentary and maintained action.
Panel sealed to IP67 for optimal environmental protection
Gold contacts ensure longevity, rated for up to 1.5 million cycles
Offers choices of LED illumination or non-illuminated variants
Compatible with multiple mounting styles for easy integration
Gerelateerde Links
- ITW Switches Series 48 Series Push Button Switch, Momentary, Bushing, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- ITW Switches Series 48 Series Push Button Switch, Maintained, Bushing, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- ITW Switches Series 48 Series Push Button Switch, Momentary, Snap, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- ITW Switches Series 48 Series Push Button Switch, Maintained, Snap, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- ITW Switches SA12 Series Push Button Switch, Momentary, Bushing, 13.58 mm Cutout, SPDT, Orange LED, IP67
- ITW Switches SA12 Series Push Button Switch, Momentary, Bushing, 13.58 mm Cutout, SPDT, Green LED, IP67
- ITW Switches SA12 Series Push Button Switch, Momentary, Bushing, 13.58 mm Cutout, SPDT, Yellow LED, IP67
- ITW Switches SA12 Series Push Button Switch, Momentary, Bushing, 13.58 mm Cutout, SPDT, Red LED, IP67
