EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, 1 NC/1 NO, Red LED, IP67, 250 V 250 V
- RS-stocknr.:
- 807-566
- Fabrikantnummer:
- K14-271.112101
- Fabrikant:
- EAO
Subtotaal (1 eenheid)*
€ 52,08
(excl. BTW)
€ 63,02
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,08 |
*prijsindicatie
- RS-stocknr.:
- 807-566
- Fabrikantnummer:
- K14-271.112101
- Fabrikant:
- EAO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | EAO | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | K14 | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC/1 NO | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Maintained | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Length | 59mm | |
| Switch Contact Current | 5A | |
| Legend | No Lettering/Standard Lettering/Customised Lettering | |
| Alles selecteren | ||
|---|---|---|
Merk EAO | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series K14 | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NC/1 NO | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Maintained | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Length 59mm | ||
Switch Contact Current 5A | ||
Legend No Lettering/Standard Lettering/Customised Lettering | ||
- Land van herkomst:
- CH
The Sanyo Denki Push Button provides a professional solution for surface-installed controls. This round component ensures a Durable and high-visibility Interface for industrial switchgear in demanding workspaces.
Supports 250 V AC at 3 A
Features high-quality gold-plated silver contacts
Rated for 50,000 cycles of operation
Complies with EN IEC 61058-1 standards
IP67 rated
Gerelateerde Links
- EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, 1 NC/1 NO, Green LED, IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, 1 NC/1 NO, Blue LED, IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, 1 NC/1 NO, Red LED, IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, 1 NC/1 NO, Black LED, IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, 1 NC/1 NO, Yellow LED, IP67, 250 V 250
- EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, 1 NC/1 NO, Natural LED, IP67, 250 V 250
- EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, 1 NC/1 NO, Colourless LED, IP67, 250 V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
