EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 30.5 mm Cutout, 1 NC/1 NO, Green LED, IP67, 250 V 250 V
- RS-stocknr.:
- 807-553
- Fabrikantnummer:
- K14-131.221032
- Fabrikant:
- EAO
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 59,33
(excl. BTW)
€ 71,79
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Klaar voor verzending vanaf 08 februari 2027
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,33 |
*prijsindicatie
- RS-stocknr.:
- 807-553
- Fabrikantnummer:
- K14-131.221032
- Fabrikant:
- EAO
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | K14 | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC/1 NO | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Momentary | |
| Length | 55.5mm | |
| Width | 35mm | |
| Switch Contact Current | 5A | |
| Standards/Approvals | RoHS | |
| Legend | No Lettering/Standard Lettering/Customised Lettering | |
| Alles selecteren | ||
|---|---|---|
Merk EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series K14 | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NC/1 NO | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Momentary | ||
Length 55.5mm | ||
Width 35mm | ||
Switch Contact Current 5A | ||
Standards/Approvals RoHS | ||
Legend No Lettering/Standard Lettering/Customised Lettering | ||
- Land van herkomst:
- CH
Gerelateerde Links
- EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 30.5 mm Cutout, 1 NC/1 NO, Green LED, IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 30.5 mm Cutout, 1 NC/1 NO, Red LED, IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 30.5 mm Cutout, 1 NC/1 NO, Black LED, IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 30.5 mm Cutout, 1 NC/1 NO, Blue LED, IP67, 250 V 250 V
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
