TE Connectivity AVH25 Series Illuminated Pushbutton, On-On, Panel Mount, 25.2 mm Cutout, SPDT, Blue LED, IP67 250 V
- RS-stocknr.:
- 686-719
- Fabrikantnummer:
- AVH25LSSFEB242604
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 5 eenheden)*
€ 173,02
(excl. BTW)
€ 209,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 173,02 | € 34,604 |
*prijsindicatie
- RS-stocknr.:
- 686-719
- Fabrikantnummer:
- AVH25LSSFEB242604
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Actuator Colour | Silver | |
| Product Type | Pushbutton | |
| Switch Operation | On-On | |
| Illuminated | Yes | |
| Series | AVH25 | |
| Panel Cutout Size | 25.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Switch Contact Current | 26A | |
| Legend | Ring | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Actuator Colour Silver | ||
Product Type Pushbutton | ||
Switch Operation On-On | ||
Illuminated Yes | ||
Series AVH25 | ||
Panel Cutout Size 25.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Switch Contact Current 26A | ||
Legend Ring | ||
- Land van herkomst:
- TW
The TE Connectivity AVH Series Anti Vandal High Current Pushbutton Switches are designed to provide robust, reliable performance in demanding environments. They offer a range of options for operating types, LED light types, light colors, and LED voltages to meet various application needs. Ideal for use in machinery, automotive electronics, strict access control systems, shipping equipment, medical equipment, horticulture, and bath accessories, these switches ensure long lasting durability and secure operation, even in high stress conditions.
Flat button type
Momentary and locking actuation options
Independent LED control
UL recognized
Gerelateerde Links
- TE Connectivity AVH25 Series Illuminated Pushbutton, On-On, Panel Mount, 25.2 mm Cutout, SPDT, Blue LED, IP67 250 V
- TE Connectivity AVH25 Series Illuminated Pushbutton, On-On, Panel Mount, 25.2 mm Cutout, SPDT, Red LED, IP67 250 V
- TE Connectivity AVH25 Series Illuminated Pushbutton, On-On, Panel Mount, 25.2 mm Cutout, SPDT, Green LED, IP67 250 V
- TE Connectivity AVH25 Series Illuminated Pushbutton, On-On, Panel Mount, 25.2 mm Cutout, SPDT, Yellow LED, IP67 250 V
- TE Connectivity AVH25 Series Illuminated Push Button Switch, On-On, Panel Mount, 25.2 mm Cutout, SPDT, Green LED, IP67
- TE Connectivity Alocswitch Series Illuminated Pushbutton, Momentary, Panel Mount, 25.2 mm Cutout, SPDT, IP67 250 V
- TE Connectivity Alocswitch Series Illuminated Pushbutton, On-On, Panel Mount, 19 mm Cutout, SPDT, IP67 250 V
- TE Connectivity Alocswitch Series Illuminated Pushbutton, On-On, Panel Mount, 22.2 mm Cutout, SPDT, IP67 250 V
