EAO Natural Round Push Button Lens for Use with Series 84 Pushbutton Switches
- RS-stocknr.:
- 807-395
- Fabrikantnummer:
- 84-7205.800A
- Fabrikant:
- EAO
Subtotaal (1 eenheid)*
€ 13,30
(excl. BTW)
€ 16,09
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,30 |
*prijsindicatie
- RS-stocknr.:
- 807-395
- Fabrikantnummer:
- 84-7205.800A
- Fabrikant:
- EAO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Series 84 Pushbutton Switches | |
| Lens Colour | Natural | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 19.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk EAO | ||
Product Type Push Button Lens | ||
For Use With Series 84 Pushbutton Switches | ||
Lens Colour Natural | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 19.7mm | ||
- Land van herkomst:
- CH
The Sanyo Denki Lens is a premium-grade component designed for seamless integration into industrial control panels. This flush shaped aluminium lens provides a professional opaque finish ensuring a Durable and streamlined aesthetic for non-illuminated applications.
Round aluminium lens material
Opaque non-illuminated surface
Fully REACH and RoHS compliant
Professional industrial control Interface
Gerelateerde Links
- EAO Natural Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Black Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Green Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Blue Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Red Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Yellow Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Orange Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Grey Round Push Button Lens for Use with Series 84 Pushbutton Switches
