Eaton Legend Plate for Use with Pushbutton
- RS-stocknr.:
- 243-879
- Fabrikantnummer:
- 046189 Q25TS-90
- Fabrikant:
- Eaton
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 243-879
- Fabrikantnummer:
- 046189 Q25TS-90
- Fabrikant:
- Eaton
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Accessory Type | Legend Plate | |
| For Use With | Pushbutton | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type Legend Plate | ||
For Use With Pushbutton | ||
- Land van herkomst:
- CN
The Eaton Moeller series RMQ16 Carrier is engineered to deliver reliability and versatility in accessory management. Designed for those who demand superior quality, this product features a mount with an insert label that allows for easy identification and customisation. The compact dimensions make it suitable for various applications, while its robust construction ensures it can withstand the rigours of daily use. With an emphasis on safety and performance, this accessory meets relevant standards without compromising on aesthetics or functionality. Ideal for panel builders and electrical engineers alike, this product is a reliable solution for enhancing control panel setups, providing both efficiency and elegance in one package.
Lightweight design enhances installation ease while maintaining structural integrity
Black rectangular shape delivers a professional appearance suitable for diverse environments
Adjustable insert label allows for personalisation, facilitating straightforward identification
Engineered to meet strict product standards, ensuring dependable performance
Minimises heat dissipation, optimising energy efficiency during operation
Robust resistance against environmental factors, extending product lifespan
Black rectangular shape delivers a professional appearance suitable for diverse environments
Adjustable insert label allows for personalisation, facilitating straightforward identification
Engineered to meet strict product standards, ensuring dependable performance
Minimises heat dissipation, optimising energy efficiency during operation
Robust resistance against environmental factors, extending product lifespan
Gerelateerde Links
- Eaton Legend Plate for Use with Pushbutton
- Eaton Legend Plate for Use with Pushbutton, Stop, Stop
- Eaton Legend Plate for Use with Pushbutton, Start, Start
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbutton
- Eaton Legend Plate for Use with Pushbutton, Emergency Stop, Emergency Stop
- Bartec Legend Plate for Use with Bartec Pushbutton
- Allen Bradley Legend Plate for Use with 800T Pushbuttons
